Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90714Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.81AK4469
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.750 |
| 50+ | $23.000 |
| 100+ | $21.570 |
| 250+ | $20.460 |
| 500+ | $19.510 |
Price for:Each
Minimum: 1
Multiple: 1
$24.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90714Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.81AK4469
Connector Type AD Subminiature H/D Plug, VGA, 15 Way
Connector Type BD Subminiature H/D Plug, VGA, 15 Way
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type A
D Subminiature H/D Plug, VGA, 15 Way
Cable Length - Imperial
33ft
Jacket Color
Black
SVHC
No SVHC (23-Jan-2024)
Connector Type B
D Subminiature H/D Plug, VGA, 15 Way
Cable Length - Metric
10m
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
