Print Page
Image is for illustrative purposes only. Please refer to product description.

77 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.410 |
| 100+ | $2.040 |
| 250+ | $1.890 |
| 500+ | $1.780 |
| 1000+ | $1.690 |
Price for:Each
Minimum: 1
Multiple: 1
$2.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90008Copy
Newark Part No.78AK7931
Connector Type AUSB 1.1 A Plug
Connector Type BFree End
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColorGrey
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
USB 1.1 A Plug
Cable Length - Imperial
9.8ft
Jacket Color
Grey
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
3m
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
