Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3497-HDMI-15MCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.11AN7690
Product RangePro Signal AOC HDMI 2.1 Leads
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.000 |
Price for:Each
Minimum: 1
Multiple: 1
$48.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3497-HDMI-15MCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.11AN7690
Product RangePro Signal AOC HDMI 2.1 Leads
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial49.21ft
Cable Length - Metric15m
Jacket ColorBlack
Product RangePro Signal AOC HDMI 2.1 Leads
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
49.21ft
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Connector Type B
HDMI Plug
Cable Length - Metric
15m
Product Range
Pro Signal AOC HDMI 2.1 Leads
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
