Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3490-DP-1.5MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.85AK6224
Product RangePro Signal DisplayPort Leads
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.880 |
Price for:Each
Minimum: 1
Multiple: 1
$3.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3490-DP-1.5MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.85AK6224
Product RangePro Signal DisplayPort Leads
Connector Type ADisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColorBlack
Product RangePro Signal DisplayPort Leads
SVHCTo Be Advised
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
4.9ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
DisplayPort Plug
Cable Length - Metric
1.5m
Product Range
Pro Signal DisplayPort Leads
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
