Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3293Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.11AN7678
Product RangePro Signal Panel Mount HDMI Adaptor Leads
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.850 |
Price for:Each
Minimum: 1
Multiple: 1
$4.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3293Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.11AN7678
Product RangePro Signal Panel Mount HDMI Adaptor Leads
Connector Type AHDMI A Socket Panel Mount
Connector Type BHDMI A Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColorBlack
Product RangePro Signal Panel Mount HDMI Adaptor Leads
SVHCTo Be Advised
Technical Specifications
Connector Type A
HDMI A Socket Panel Mount
Cable Length - Imperial
3.28ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
HDMI A Plug
Cable Length - Metric
1m
Product Range
Pro Signal Panel Mount HDMI Adaptor Leads
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
