Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3266Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.78AK7930
Product RangePro Signal Mini DisplayPort to HDMI
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.100 |
| 100+ | $14.670 |
| 250+ | $13.760 |
| 500+ | $13.050 |
| 1000+ | $12.500 |
Price for:Each
Minimum: 1
Multiple: 1
$17.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3266Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.78AK7930
Product RangePro Signal Mini DisplayPort to HDMI
Connector Type AMini DisplayPort Plug
Connector Type BHDMI Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColorBlack
Product RangePro Signal Mini DisplayPort to HDMI
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
Mini DisplayPort Plug
Cable Length - Imperial
16.4ft
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
HDMI Plug
Cable Length - Metric
5m
Product Range
Pro Signal Mini DisplayPort to HDMI
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
