Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | PSG3255-HDMI-1Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 11AN7676 |
| Product Range | Pro Signal Slim 4K 60Hz HDMI Leads |
| Your Part Number |
34 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.560 |
Price for:Each
Minimum: 1
Multiple: 1
$2.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | PSG3255-HDMI-1Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 11AN7676 |
| Product Range | Pro Signal Slim 4K 60Hz HDMI Leads |
| Connector Type A | HDMI Plug |
| Connector Type B | HDMI Plug |
| Cable Length - Imperial | 3.28ft |
| Cable Length - Metric | 1m |
| Jacket Color | Black |
| Product Range | Pro Signal Slim 4K 60Hz HDMI Leads |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector Type A | HDMI Plug |
|---|---|
| Cable Length - Imperial | 3.28ft |
| Jacket Color | Black |
| SVHC | No SVHC (25-Jun-2025) |
| Connector Type B | HDMI Plug |
|---|---|
| Cable Length - Metric | 1m |
| Product Range | Pro Signal Slim 4K 60Hz HDMI Leads |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
