Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3086-1MCopy
Newark Part No.87AK1512
Product RangePro Signal 3.5mm Slim Extension Leads
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3086-1MCopy
Newark Part No.87AK1512
Product RangePro Signal 3.5mm Slim Extension Leads
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColorBlack
Product RangePro Signal 3.5mm Slim Extension Leads
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
3.28ft
Jacket Color
Black
SVHC
To Be Advised
Cable Length - Metric
1m
Product Range
Pro Signal 3.5mm Slim Extension Leads
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
