Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG09002
Newark Part No.29AM7122
Product RangePro Signal 3.5mm Leads
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.426 |
Price for:Each
Minimum: 1
Multiple: 1
$0.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG09002
Newark Part No.29AM7122
Product RangePro Signal 3.5mm Leads
Connector Type A3.5mm Mono Jack Plug
Connector Type B3.5mm Mono Jack Plug
Cable Length - Imperial1.6ft
Cable Length - Metric500mm
Jacket ColorBlack
Product RangePro Signal 3.5mm Leads
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
3.5mm Mono Jack Plug
Cable Length - Imperial
1.6ft
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
3.5mm Mono Jack Plug
Cable Length - Metric
500mm
Product Range
Pro Signal 3.5mm Leads
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate