Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08601Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.78AK7915
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 100+ | $0.840 |
| 250+ | $0.769 |
| 500+ | $0.704 |
| 1000+ | $0.657 |
Price for:Each
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08601Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.78AK7915
No. of Contacts3Contacts
GenderSocket
Pin Diameter3.5mm
Connector MountingChassis Mount
Contact PlatingNickel over Tin Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.5mm
Contact Plating
Nickel over Tin Plated Contacts
Product Range
-
Gender
Socket
Connector Mounting
Chassis Mount
Connector Body Material
Metal Body
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
