Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | PSG08588Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 11AN7665 |
| Product Range | Pro Signal - Gold Plated Phono Plugs |
| Your Part Number |
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.510 |
| 5+ | $3.240 |
| 10+ | $3.000 |
| 25+ | $2.540 |
| 50+ | $2.460 |
| 100+ | $2.330 |
Price for:Each
Minimum: 1
Multiple: 1
$3.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | PSG08588Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 11AN7665 |
| Product Range | Pro Signal - Gold Plated Phono Plugs |
| No. of Contacts | 2Contacts |
| Gender | Plug(View Associated Connectors) |
| Contact Plating | - |
| Connector Body Material | Metal Body |
| Connector Colour | Red |
| External Diameter | 3.2mm |
| Product Range | Pro Signal - Gold Plated Phono Plugs |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Contacts | 2Contacts |
|---|---|
| Contact Plating | - |
| Connector Colour | Red |
| Product Range | Pro Signal - Gold Plated Phono Plugs |
| Gender | Plug |
|---|---|
| Connector Body Material | Metal Body |
| External Diameter | 3.2mm |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
