Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04224Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.11AN7660
Product RangePro Signal - RJ12 Leads
Your Part Number
17 In Stock
26 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
Price for:Each
Minimum: 1
Multiple: 1
$1.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04224Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.11AN7660
Product RangePro Signal - RJ12 Leads
Connector to ConnectorRJ12 Plug to RJ12 Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColorBlack
Product RangePro Signal - RJ12 Leads
SVHCTo Be Advised
Technical Specifications
Connector to Connector
RJ12 Plug to RJ12 Plug
Cable Length - Metric
5m
Product Range
Pro Signal - RJ12 Leads
Cable Length - Imperial
16.4ft
Jacket Color
Black
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
