Print Page
Image is for illustrative purposes only. Please refer to product description.
160 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.370 |
| 100+ | $5.490 |
| 250+ | $5.160 |
| 500+ | $4.900 |
| 1000+ | $4.700 |
Price for:Each
Minimum: 1
Multiple: 1
$6.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04070
Newark Part No.78AK7870
Connector Type AHDMI A Plug
Connector Type BHDMI A Plug
Cable Length - Imperial2.46ft
Cable Length - Metric0.75m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
HDMI A Plug
Cable Length - Imperial
2.46ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
HDMI A Plug
Cable Length - Metric
0.75m
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate