Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.200 |
| 100+ | $7.070 |
| 250+ | $6.640 |
| 500+ | $6.310 |
| 1000+ | $6.050 |
Price for:Each
Minimum: 1
Multiple: 1
$8.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04066
Newark Part No.81AK4426
Connector Type AHDMI A Plug
Connector Type BMicro HDMI D Plug
Cable Length - Imperial2.46ft
Cable Length - Metric0.75m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
HDMI A Plug
Cable Length - Imperial
2.46ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
Micro HDMI D Plug
Cable Length - Metric
0.75m
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate