Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03805Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.78AK7846
Your Part Number
63 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.720 |
| 100+ | $2.300 |
| 250+ | $2.130 |
| 500+ | $2.010 |
| 1000+ | $1.900 |
Price for:Each
Minimum: 1
Multiple: 1
$2.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03805Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.78AK7846
Connector Type A3.5mm Stereo Jack Plug
Connector Type B3.5mm Stereo Jack Socket, Panel Mount
Cable Length - Imperial0.49ft
Cable Length - Metric150mm
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
3.5mm Stereo Jack Plug
Cable Length - Imperial
0.49ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
3.5mm Stereo Jack Socket, Panel Mount
Cable Length - Metric
150mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
