Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.180 |
| 100+ | $1.790 |
| 250+ | $1.660 |
| 500+ | $1.550 |
| 1000+ | $1.460 |
Price for:Each
Minimum: 1
Multiple: 1
$2.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03769
Newark Part No.81AK4420
Connector Type A2.5mm 4 Pole Jack Plug
Connector Type B2.5mm 4 Pole Jack Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
2.5mm 4 Pole Jack Plug
Cable Length - Imperial
3.28ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
2.5mm 4 Pole Jack Plug
Cable Length - Metric
1m
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate