Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABC2-3.579545MHZ-4-T.Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.65T0093
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Product Information
ManufacturerABRACON
Manufacturer Part NoABC2-3.579545MHZ-4-T.Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.65T0093
Product Range-
SVHCTo Be Advised
Product Overview
- Cathedral mount, ideal for use on sloping or pitched ceilings
- Universal projector mount to fit most projectors up to 15 3/4" in diameter
- Height adjustable from 19 1/3" to 23 1/4" & locks at 19 1/3", 21" & 23 1/3"
- Integrated digital echo/reverb processor for ultimate vocal enhancement
- Tool-free tilt and swivel function
- 360° Rotation
- 180° Platform tilt
- 180° Swivel
- Mounting hardware included
- Max Load: 25lbs.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
