Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG02973
Newark Part No.69AK4672
Product RangePROSIGNAL Attenuators XLR
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.340 |
| 100+ | $6.160 |
| 250+ | $5.710 |
| 500+ | $5.370 |
| 1000+ | $5.100 |
Price for:Each
Minimum: 1
Multiple: 1
$7.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG02973
Newark Part No.69AK4672
Product RangePROSIGNAL Attenuators XLR
No. of Contacts3Contacts
GenderPlug, Receptacle
Connector MountingCable Mount
Contact PlatingSilver
Connector Body MaterialBrass
Product RangePROSIGNAL Attenuators XLR
SVHCTo Be Advised
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
Brass
SVHC
To Be Advised
Gender
Plug, Receptacle
Contact Plating
Silver
Product Range
PROSIGNAL Attenuators XLR
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate