Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG02748
Newark Part No.26W6750
No. of Contacts-
GenderJack
Pin Diameter-
Connector Mounting-
Contact Plating-
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Jack Adapter Stereo 3.5mm To 6.35mm Metal
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
No. of Contacts
-
Pin Diameter
-
Contact Plating
-
Product Range
-
Gender
Jack
Connector Mounting
-
Connector Body Material
Metal Body
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate