Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG02688
Newark Part No.13AJ0943
Connector Type APhono (RCA) Plug, x 2
Connector Type BPhono (RCA) Plug, x 2
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColorBlack
SVHCTo Be Advised
Technical Specifications
Connector Type A
Phono (RCA) Plug, x 2
Cable Length - Imperial
3.28ft
Jacket Color
Black
Connector Type B
Phono (RCA) Plug, x 2
Cable Length - Metric
1m
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
