Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG02602Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AJ6540
Product RangePro Signal Cat5e AV Network Leads
Your Part Number
170 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.910 |
| 5+ | $7.340 |
| 10+ | $6.860 |
Price for:Each
Minimum: 1
Multiple: 1
$7.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG02602Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AJ6540
Product RangePro Signal Cat5e AV Network Leads
LAN CategoryCat5e
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric10m
Jacket ColorBlack
Cable Length - Imperial33ft
Product RangePro Signal Cat5e AV Network Leads
SVHCNo SVHC (25-Jun-2025)
Product Overview
- RJ45 plug to RJ45 plug Cat5e networking lead
- Ideal for AV over Cat5e systems
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Black
Product Range
Pro Signal Cat5e AV Network Leads
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
10m
Cable Length - Imperial
33ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
