Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01893Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.78AK7775
Your Part Number
65 In Stock
25 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 250+ | $0.924 |
| 500+ | $0.835 |
| 1000+ | $0.762 |
| 5000+ | $0.700 |
Price for:Each
Minimum: 1
Multiple: 1
$1.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01893Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.78AK7775
Current Rating-
Pin Diameter1.3mm
Barrel Length9.5mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter3.5mm
Voltage Rating-
Product Range-
SVHCTo Be Advised
Technical Specifications
Gender
Plug
Pin Diameter
1.3mm
Connector Mounting
Cable Mount
Barrel Inner Diameter
-
Voltage Rating
-
SVHC
To Be Advised
Current Rating
-
Barrel Length
9.5mm
Contact Termination Type
Solder
Barrel Outer Diameter
3.5mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
