Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01698Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.78AK7769
Your Part Number
279 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 100+ | $1.760 |
| 250+ | $1.610 |
| 500+ | $1.500 |
| 1000+ | $1.410 |
Price for:Each
Minimum: 1
Multiple: 1
$2.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01698Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.78AK7769
No. of Contacts3Contacts
GenderReceptacle, Receptacle
Pin Diameter3.5mm
Connector MountingChassis Mount
Contact Plating-
Connector Body MaterialBrass Body
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.5mm
Contact Plating
-
Product Range
-
Gender
Receptacle, Receptacle
Connector Mounting
Chassis Mount
Connector Body Material
Brass Body
SVHC
To Be Advised
Alternatives for PSG01698
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
