Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01589Copy
Newark Part No.24M6402
Product RangePro Signal Circular Multipole Inline Sockets
Your Part Number
No Longer Available
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01589Copy
Newark Part No.24M6402
Product RangePro Signal Circular Multipole Inline Sockets
Product RangePro Signal Circular Multipole Inline Sockets
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts3Contacts
Circular Contact TypeScrew Pin
Coupling StylePush-Pull
Connector Body MaterialCopper Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact Plating-
IP Rating-
IP Rating-
SVHCLead (17-Jan-2023)
Technical Specifications
Product Range
Pro Signal Circular Multipole Inline Sockets
No. of Contacts
3Contacts
Coupling Style
Push-Pull
Connector Body Plating
-
Contact Plating
-
IP Rating
-
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Screw Pin
Connector Body Material
Copper Body
Contact Material
Copper Alloy
IP Rating
-
SVHC
Lead (17-Jan-2023)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
