Print Page
Image is for illustrative purposes only. Please refer to product description.

534 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 250+ | $0.949 |
| 500+ | $0.857 |
| 1000+ | $0.783 |
| 5000+ | $0.719 |
Price for:Each
Minimum: 1
Multiple: 1
$1.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS11602
Newark Part No.81AK4523
No. of Contacts3Contacts
GenderSocket
Pin Diameter3.5mm
Connector MountingPanel Mount
Contact PlatingNickel Plated Contacts
Connector Body Material-
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.5mm
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Socket
Connector Mounting
Panel Mount
Connector Body Material
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
