Print Page
Image is for illustrative purposes only. Please refer to product description.

33 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $0.221 |
Price for:Each
Minimum: 1
Multiple: 1
$0.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS11585Copy
Newark Part No.87AK1521
GenderSocket
Current Rating-
Pin Diameter2.1mm
Connector MountingChassis Mount
Contact Termination TypeSolder
Barrel Outer Diameter5.5mm
Voltage Rating-
Product Range-
SVHCTo Be Advised
Technical Specifications
Gender
Socket
Pin Diameter
2.1mm
Contact Termination Type
Solder
Voltage Rating
-
SVHC
To Be Advised
Current Rating
-
Connector Mounting
Chassis Mount
Barrel Outer Diameter
5.5mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
