Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPS11519
Newark Part No.07AM0274
Product RangePS115xx Sockets
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.244 |
Price for:Each
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS11519
Newark Part No.07AM0274
Product RangePS115xx Sockets
No. of Contacts2Contacts
GenderSocket
Contact PlatingNickel Plated Contacts
Connector Body MaterialPlastic Body
Connector ColourBlack
External Diameter-
Product RangePS115xx Sockets
SVHCTo Be Advised
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Nickel Plated Contacts
Connector Colour
Black
Product Range
PS115xx Sockets
Gender
Socket
Connector Body Material
Plastic Body
External Diameter
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
