Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | PS11516Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 81AK4518 |
| Product Range | PS115xx Sockets |
| Your Part Number |
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 100+ | $1.650 |
| 250+ | $1.510 |
| 500+ | $1.410 |
| 1000+ | $1.320 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$2.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | PS11516Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 81AK4518 |
| Product Range | PS115xx Sockets |
| No. of Contacts | 2Contacts |
| Gender | Socket |
| Contact Plating | Nickel Plated Contacts |
| Connector Body Material | Plastic Body |
| Connector Colour | Red |
| External Diameter | - |
| Product Range | PS115xx Sockets |
| SVHC | To Be Advised |
Technical Specifications
| No. of Contacts | 2Contacts |
|---|---|
| Contact Plating | Nickel Plated Contacts |
| Connector Colour | Red |
| Product Range | PS115xx Sockets |
| Gender | Socket |
|---|---|
| Connector Body Material | Plastic Body |
| External Diameter | - |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
