Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | PS11515Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 07AM0273 |
| Product Range | PS115xx |
| Your Part Number |
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.394 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | PS11515Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 07AM0273 |
| Product Range | PS115xx |
| No. of Contacts | 2Contacts |
| Gender | Plug(View Associated Connectors) |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | - |
| Connector Colour | White |
| External Diameter | - |
| Product Range | PS115xx |
| SVHC | To Be Advised |
Technical Specifications
| No. of Contacts | 2Contacts |
|---|---|
| Contact Plating | Gold Plated Contacts |
| Connector Colour | White |
| Product Range | PS115xx |
| Gender | Plug |
|---|---|
| Connector Body Material | - |
| External Diameter | - |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
