Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPS11511Copy
Newark Part No.81AK4517
Product RangePS115xx
Your Part Number
No Longer Available
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS11511Copy
Newark Part No.81AK4517
Product RangePS115xx
No. of Contacts2Contacts
Contact PlatingGold Plated Contacts
Connector Body Material-
Connector ColourBlack
External Diameter-
Product RangePS115xx
SVHCTo Be Advised
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
Black
Product Range
PS115xx
Gender
Plug
Connector Body Material
-
External Diameter
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
