Print Page
Image is for illustrative purposes only. Please refer to product description.

238 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.570 |
| 100+ | $3.920 |
| 250+ | $3.680 |
| 500+ | $3.490 |
| 1000+ | $3.340 |
Price for:Each
Minimum: 1
Multiple: 1
$4.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS11275Copy
Newark Part No.81AK4514
Connector Type AD Subminiature Socket, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBeige
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Subminiature Socket, 9 Way
Cable Length - Imperial
6.6ft
Jacket Color
Beige
SVHC
To Be Advised
Connector Type B
D Subminiature Socket, 9 Way
Cable Length - Metric
2m
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
