Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.080 |
| 100+ | $12.080 |
| 250+ | $11.330 |
| 500+ | $10.750 |
| 1000+ | $10.290 |
Price for:Each
Minimum: 1
Multiple: 1
$14.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS11185Copy
Newark Part No.85Y0228
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Construction-
Jacket ColorBlue
Cable Length - Metric10m
Cable Length - Imperial33ft
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LAN Category
Cat6
Cable Construction
-
Cable Length - Metric
10m
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Blue
Cable Length - Imperial
33ft
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
