Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-FMWB45-64Copy
Newark Part No.40Y3043
Maximum Screen Size37" to 70"
Bracket TypeCantilever Mount
Load Max100lb
VESA StandardVESA 200, 600
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
VESA mounting arms are compatible with bolt patterns from 200x200 through 600x600. Full motion wall bracket provides full 60° swivel, with down/up angle adjustment of -15° to +5°. Additional Details
- Distance from wall: 2" ~ 20"
- Level adjustment: ±2.5°
- Color: Black
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Maximum Screen Size
37" to 70"
Load Max
100lb
Product Range
-
Bracket Type
Cantilever Mount
VESA Standard
VESA 200, 600
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
