Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPS-ATWB60TCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.93T9084
Your Part Number
56 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $51.230 |
| 4+ | $48.120 |
Price for:Each
Minimum: 1
Multiple: 1
$51.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-ATWB60TCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.93T9084
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Tilting Flat Panel Television Mount for 32"-60" screens Designed for mounting LCD, LED and plasma televisions, these rugged mounts provide the utmost in value and professional appearance.
- Bubble level with “arrow point” opening enables simplified installation and leveling
- Low profile design holds set at 2. 3” from the wall
- Adjustable tilt mechanism allows screen to be adjusted -15° ~ +10° from wall
- Anti-theft. design provides attachment point for padlock Specifications:
- For most 32”-60” inch screens
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- Profile: 56mm/2. 3”
- Universal hole patterns up to 600x400mm"
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
