Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | PPW00039Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 70AK6773 |
| Your Part Number |
76 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.240 |
| 100+ | $1.830 |
| 250+ | $1.690 |
| 500+ | $1.570 |
| 1000+ | $1.480 |
Price for:Each
Minimum: 1
Multiple: 1
$2.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | PPW00039Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 70AK6773 |
| Connector to Connector | RJ10 Plug to RJ10 Plug |
| Cable Length - Imperial | 4.6ft |
| Cable Length - Metric | 1.4m |
| Jacket Color | Black |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Connector to Connector | RJ10 Plug to RJ10 Plug |
|---|---|
| Cable Length - Metric | 1.4m |
| Product Range | - |
| Cable Length - Imperial | 4.6ft |
|---|---|
| Jacket Color | Black |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
