Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.820 |
| 50+ | $22.000 |
| 100+ | $20.510 |
| 250+ | $19.350 |
| 500+ | $18.350 |
Price for:Each
Minimum: 1
Multiple: 1
$23.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoNLWL-CAB05
Newark Part No.78AK7334
Connector to ConnectorSMA RP Plug to SMA RP Jack
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Coaxial Cable Type-
Connector Type AReverse SMA Male
Connector Type BSMA Socket, Reverse
Impedance-
Jacket ColorTransparent
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Connector to Connector
SMA RP Plug to SMA RP Jack
Cable Length - Metric
5m
Connector Type A
Reverse SMA Male
Impedance
-
Product Range
-
Cable Length - Imperial
16.4ft
Coaxial Cable Type
-
Connector Type B
SMA Socket, Reverse
Jacket Color
Transparent
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate