Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoMP33751
Newark Part No.78AK7223
DirectivityOmnidirectional
Output Impedance2.2kohm
Frequency Response Min20Hz
Frequency Response Max16kHz
Sensitivity-65 ±3dB
Connector Type3.5mm Mono Jack Plug, 90°
Lead Length1.2m
SVHCTo Be Advised
Technical Specifications
Directivity
Omnidirectional
Frequency Response Min
20Hz
Sensitivity
-65 ±3dB
Lead Length
1.2m
Output Impedance
2.2kohm
Frequency Response Max
16kHz
Connector Type
3.5mm Mono Jack Plug, 90°
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate