Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoEX-099Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK4348
Your Part Number
83 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.510 |
| 100+ | $6.450 |
| 250+ | $6.050 |
| 500+ | $5.740 |
| 1000+ | $5.490 |
Price for:Each
Minimum: 1
Multiple: 1
$7.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoEX-099Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK4348
Connector Type AMini-DIN Plug, 6 Way (PS/2)
Connector Type BMini-DIN Socket, 6 Way (PS/2), x 2
Cable Length - Imperial0.79ft
Cable Length - Metric240mm
Jacket ColorGrey
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Connector Type A
Mini-DIN Plug, 6 Way (PS/2)
Cable Length - Imperial
0.79ft
Jacket Color
Grey
SVHC
No SVHC (07-Nov-2024)
Connector Type B
Mini-DIN Socket, 6 Way (PS/2), x 2
Cable Length - Metric
240mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
