Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.040 |
| 100+ | $8.610 |
| 250+ | $8.080 |
| 500+ | $7.660 |
| 1000+ | $7.340 |
Price for:Each
Minimum: 1
Multiple: 1
$10.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoBT-120
Newark Part No.81AK3447
Connector to ConnectorRJ11 Plug to RJ11 Plug
Cable Length - Imperial66ft
Cable Length - Metric20m
Jacket ColorWhite
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
RJ11 Plug to RJ11 Plug
Cable Length - Metric
20m
Product Range
-
Cable Length - Imperial
66ft
Jacket Color
White
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
