Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | BT-110Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 78AK2932 |
| Product Range | RJ11-RJ11 BT-1xx |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.460 |
| 100+ | $4.680 |
| 250+ | $4.390 |
| 500+ | $4.170 |
| 1000+ | $3.990 |
Price for:Each
Minimum: 1
Multiple: 1
$5.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | BT-110Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 78AK2932 |
| Product Range | RJ11-RJ11 BT-1xx |
| Connector to Connector | RJ11 Plug to RJ11 Plug |
| Cable Length - Imperial | 33ft |
| Cable Length - Metric | 10m |
| Jacket Color | White |
| Product Range | RJ11-RJ11 BT-1xx |
| SVHC | To Be Advised |
Technical Specifications
| Connector to Connector | RJ11 Plug to RJ11 Plug |
|---|---|
| Cable Length - Metric | 10m |
| Product Range | RJ11-RJ11 BT-1xx |
| Cable Length - Imperial | 33ft |
|---|---|
| Jacket Color | White |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
