Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoAOCUSB3-EXT015
Newark Part No.29AM6702
Product RangePro Signal AOC USB 3.0 Extension Leads
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $149.520 |
Price for:Each
Minimum: 1
Multiple: 1
$149.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoAOCUSB3-EXT015
Newark Part No.29AM6702
Product RangePro Signal AOC USB 3.0 Extension Leads
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric15m
Cable Length - Imperial49ft
USB StandardUSB 3.0
Jacket ColorBlack
Electronic Marking-
Product RangePro Signal AOC USB 3.0 Extension Leads
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
49ft
Jacket Color
Black
Product Range
Pro Signal AOC USB 3.0 Extension Leads
Cable Length - Metric
15m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate