Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part No88RB-517Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AN5218
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
Price for:Each
Minimum: 1
Multiple: 1
$1.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No88RB-517Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AN5218
Connector Type AMolex KK Connector, 4 Way
Connector Type BMolex KK Connector, 4 Way
Cable Length - Imperial6.3"
Cable Length - Metric160mm
Jacket ColorMulti-coloured
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
Molex KK Connector, 4 Way
Cable Length - Imperial
6.3"
Jacket Color
Multi-coloured
SVHC
No SVHC (25-Jun-2025)
Connector Type B
Molex KK Connector, 4 Way
Cable Length - Metric
160mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
