Print Page
Image is for illustrative purposes only. Please refer to product description.

51 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.868 |
| 10+ | $0.734 |
| 25+ | $0.640 |
Price for:Each
Minimum: 1
Multiple: 1
$0.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No27-10021
Newark Part No.96Y0779
Convert From Coax TypeBNC
Convert From GenderPlug
Convert To Coax TypeF
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance-
Connector TypeBNC Coaxial
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
BNC Male to Threaded F Female Connector commonly used in the security and surveillance field.
- Gold-plated contacts
- Zinc body/li
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
F
Adapter Body Style
Straight Adapter
Connector Type
BNC Coaxial
SVHC
No SVHC (16-Jan-2020)
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
