Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.290 |
| 10+ | $5.840 |
Price for:Each
Minimum: 1
Multiple: 1
$6.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No24-14601
Newark Part No.43W7464
Connector to ConnectorType A HDMI Plug to Type C Mini HDMI Plug
Connector Type AMini HDMI Type C Plug
Connector Type BHDMI Type A Plug
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket Color-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Cable Assembly Type: HDMI
- Cable Length - Imperial: 9. 84ft
- Cable Length - Metric: 3m
- Connector Type A: HDMI Mini "C" Plug
- Connector Type B: HDMI Plug
- Jacket Color: Black
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Connector to Connector
Type A HDMI Plug to Type C Mini HDMI Plug
Connector Type B
HDMI Type A Plug
Cable Length - Metric
3.05m
Product Range
-
Connector Type A
Mini HDMI Type C Plug
Cable Length - Imperial
10ft
Jacket Color
-
SVHC
No SVHC (08-Jul-2021)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate