Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No24-13400
Newark Part No.86T5016
Connector to ConnectorHDMI Plug to HDMI Receptacle
Connector Type AHDMI Plug
Connector Type BHDMI Receptacle
Cable Length - Imperial3ft
Cable Length - Metric914mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Cable Assembly Type: HDMI
- Cable Length - Imperial: 3. 28ft
- Cable Length - Metric: 1m
- Connector A Contact Plating: Gold
- Connector B Contact Plating: Gold
- Connector Type A: HDMI Plug
- Connector Type B: HDMI Socket
- Jacket Color: Black
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Connector to Connector
HDMI Plug to HDMI Receptacle
Connector Type B
HDMI Receptacle
Cable Length - Metric
914mm
Product Range
-
Connector Type A
HDMI Plug
Cable Length - Imperial
3ft
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
