Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | WDLT-1212-72Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 08X6007 |
| Product Range | WDLT Series |
| Your Part Number | |
| Technical Datasheet |
24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.260 |
| 25+ | $8.760 |
| 50+ | $7.570 |
| 100+ | $6.610 |
| 250+ | $5.840 |
Price for:1 Foot
Minimum: 1
Multiple: 1
$11.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | WDLT-1212-72Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 08X6007 |
| Product Range | WDLT Series |
| Technical Datasheet | |
| Product Range | WDLT Series |
| External Height - Metric | 77.72mm |
| External Width - Metric | 76.71mm |
| Length - Metric | 1.83m |
| External Height - Imperial | 3.06" |
| External Width - Imperial | 3.02" |
| Raceway / Duct Material | PVC (Polyvinylchloride) |
| Length - Imperial | 6ft |
| Raceway / Duct Color | Gray |
| SVHC | To Be Advised |
Product Overview
- Slotted Wall Wiring Duct Base Only in Pkg. of 4 1.8M/6-Ft. long Pieces
- WDCT-12-72 Duct Cover is Ordered Separately
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Product Range | WDLT Series |
|---|---|
| External Width - Metric | 76.71mm |
| External Height - Imperial | 3.06" |
| Raceway / Duct Material | PVC (Polyvinylchloride) |
| Raceway / Duct Color | Gray |
| External Height - Metric | 77.72mm |
|---|---|
| Length - Metric | 1.83m |
| External Width - Imperial | 3.02" |
| Length - Imperial | 6ft |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
