Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoWDCT-08-72Copy
Newark Part No.08X5991
Product RangeWDCT Series
Your Part Number
No Longer Available
Product Information
ManufacturerPRO POWER
Manufacturer Part NoWDCT-08-72Copy
Newark Part No.08X5991
Product RangeWDCT Series
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorGray
External Length1.8m
External Width50.8mm
External Height-
Product RangeWDCT Series
SVHCTo Be Advised
Product Overview
The WDCT-08-72 is a gray Slotted Wiring Duct Cover made of PVC (polyvinyl chloride) designed for slotted, high-density slotted and solid wiring ducts. It has versatile snap-on design with nonslip liner.
- UL94V-0 Flammability rating
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
1.8m
External Height
-
SVHC
To Be Advised
Raceway / Duct Color
Gray
External Width
50.8mm
Product Range
WDCT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
