Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPRO POWER
Manufacturer Part NoTWT-4-CB BLUECopy
Newark Part No.90N6332
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlue
Cable Tie Length26.2mm
Cable Tie Width-
Cable Bundle Diameter Max10.2mm
Minimum Loop Tensile Strength-
Cable Tie TypeKurly/Twist Lock
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The TWT-4-CB BLUE is a Twist Lock Cable Tie made of nylon 6.6. This cable tie features easy to use and reuse. Twist to secure wire bundle and untwist to unwrap. The twist type tie is ideal for wire bundling and a variety of other applications. It is for 0.3 to 0.4-inch range.
- UL94V-2 Flammability rating
- -40 to 75°C Operating temperature range
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
26.2mm
Cable Bundle Diameter Max
10.2mm
Cable Tie Type
Kurly/Twist Lock
SVHC
No SVHC (15-Jan-2019)
Cable Tie Colour
Blue
Cable Tie Width
-
Minimum Loop Tensile Strength
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
