Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoSTTK25-10Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.76AK7162
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $7.870 |
| 100+ | $6.600 |
| 250+ | $6.130 |
| 500+ | $5.760 |
| 1000+ | $5.470 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$7.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSTTK25-10Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.76AK7162
Stud Size - MetricM10
Stud Size - Imperial-
Wire Size AWG Max-
Conductor Area CSA25mm²
Product Range-
Insulator Colour-
Insulator MaterialUninsulated
SVHCTo Be Advised
Technical Specifications
Stud Size - Metric
M10
Wire Size AWG Max
-
Product Range
-
Insulator Material
Uninsulated
Stud Size - Imperial
-
Conductor Area CSA
25mm²
Insulator Colour
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
