Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoSTMPD5-195Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.78AK8711
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.530 |
| 50+ | $15.190 |
| 100+ | $14.100 |
| 250+ | $13.250 |
| 500+ | $12.520 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$16.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSTMPD5-195Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.78AK8711
Product Range-
Wire Size (AWG)12AWG to 10AWG
Conductor Area CSA6mm²
Terminal TypeMale Bullet
Insulator ColourYellow
Insulator MaterialPVC (Polyvinylchloride)
Terminal MaterialBrass
Bullet Diameter5mm
SVHCTo Be Advised
Technical Specifications
Product Range
-
Conductor Area CSA
6mm²
Insulator Colour
Yellow
Terminal Material
Brass
SVHC
To Be Advised
Wire Size (AWG)
12AWG to 10AWG
Terminal Type
Male Bullet
Insulator Material
PVC (Polyvinylchloride)
Bullet Diameter
5mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
